Part Details for ZSSC5101BE1C by Renesas Electronics Corporation
Overview of ZSSC5101BE1C by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSSC5101BE1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSSC5101BE1C-ND
|
DigiKey | DICE (WAFER SAWN) - FRAME Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ZSSC5101BE1C
|
Avnet Americas | xMR Sensor Signal Conditioner -40 to 150°C Die Sawn on Wafer Frame - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC5101BE1C) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Waffle Pack | 0 |
|
$1.7399 / $1.9865 | Buy Now |
DISTI #
968-ZSSC5101BE1C
|
Mouser Electronics | Sensor Interface DICE (WAFER SAWN) - FRAME RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
Part Details for ZSSC5101BE1C
ZSSC5101BE1C CAD Models
ZSSC5101BE1C Part Data Attributes
|
ZSSC5101BE1C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC5101BE1C
Renesas Electronics Corporation
xMR Sensor Signal Conditioner, WAFER0/Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICEF | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |