Part Details for ZSSC5101BE4R by Renesas Electronics Corporation
Overview of ZSSC5101BE4R by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC5101BE4R | Renesas Electronics Corporation | xMR Sensor Signal Conditioner |
Price & Stock for ZSSC5101BE4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSSC5101BE4R-ND
|
DigiKey | IC INTFACE SPECIALIZED SGNL COND Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9956 | Buy Now |
DISTI #
ZSSC5101BE4R
|
Avnet Americas | xMR Sensor Signal Conditioner -40 to 150°C 14-Pin SSOP T/R - Tape and Reel (Alt: ZSSC5101BE4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.3500 | Buy Now |
DISTI #
964-ZSSC5101BE4R
|
Mouser Electronics | Sensor Interface AMR Sensor Signal Conditioner RoHS: Compliant | 0 |
|
$3.0000 / $5.9700 | Order Now |
Part Details for ZSSC5101BE4R
ZSSC5101BE4R CAD Models
ZSSC5101BE4R Part Data Attributes
|
ZSSC5101BE4R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC5101BE4R
Renesas Electronics Corporation
xMR Sensor Signal Conditioner, SSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PYG14 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |