There are no models available for this part yet.
Overview of ZT-71302-20L by ZOTAC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117771-3020LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 2.0m, PVC jacket. | |
10117771-3025HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 2.5m, Halogen free jacket. | |
10117771-3025LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 2.5m, PVC jacket. |
Price & Stock for ZT-71302-20L by ZOTAC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | GT 710 2GB DDR3 64BIT DUAL LINK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |