Part Details for ZT028LDIC3G by Mallory Sonalert Products Inc
Overview of ZT028LDIC3G by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT028LDIC3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7971
|
Newark | 22Mm 20-28Vac Led Grn Cont Ind Cul Stk |Mallory ZT028LDIC3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.4800 / $104.5100 | Buy Now |
DISTI #
458-1600-ND
|
DigiKey | BUZZER PIEZO 24V 30.74MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$36.6777 / $47.9200 | Buy Now |
DISTI #
539-ZT028LDIC3G
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Ind Control SoundLED 20-28Vdc 85-95dB GR RoHS: Compliant | 0 |
|
$65.3500 / $76.5000 | Order Now |
DISTI #
71033593
|
RS | 22mm Ind CNTrol SND/LED 20-28 Vdc, 85-95dB, SLW PLS, GREEN, Trmnl Blck | Mallory Sonalert ZT028LDIC3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.9400 / $95.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.0400 | Buy Now |
|
Onlinecomponents.com |
17 In Stock |
|
$53.7600 / $66.0100 | Buy Now | |
DISTI #
000000000005594283
|
Sager | Piezo Buzzers & Audio Indicators Ind Control SoundLED 20-28Vdc 85-95dB GR Min Qty: 1 | 0 |
|
$84.9700 / $87.3000 | Buy Now |
|
Master Electronics |
17 In Stock |
|
$53.7600 / $66.0100 | Buy Now |
Part Details for ZT028LDIC3G
ZT028LDIC3G CAD Models
ZT028LDIC3G Part Data Attributes:
|
ZT028LDIC3G
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
ZT028LDIC3G
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |