Part Details for ZT120LAFP1R by Mallory Sonalert Products Inc
Overview of ZT120LAFP1R by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT120LAFP1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7974
|
Newark | 22Mm 90-120Vac Rohs Led Red Fpls Stk |Mallory ZT120LAFP1R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0200 / $131.4800 | Buy Now |
DISTI #
ZT120LAFP1R-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7070 | Buy Now |
DISTI #
539-ZT120LAFP1R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 90-120VAC ROHS LED RED FPLS STK$ | 0 |
|
$96.3500 / $107.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$114.5300 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 90VDC/90VAC 120VAC 40mA 85dBA 3200Hz to 4200Hz Bulk | 0 |
|
$67.6300 / $83.0300 | Buy Now |
DISTI #
000000000005539244
|
Sager | Piezo Buzzers & Audio Indicators 22MM 90-120VAC ROHS LED RED FPLS STK$ Min Qty: 1 | 0 |
|
$106.8900 / $109.8200 | Buy Now |