There are no models available for this part yet.
Overview of ZT2419 by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZT2419 by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74835301
|
RS | DinRail Mount, CC fuse holder, 2 pole, 30amp, 600v, push-in terminals, 18Awg | Marathon Special Products ZT2419 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0000 / $42.1000 | RFQ | |
Onlinecomponents.com | Zero Torque Fuse Holders for UL Class CC fuses - 600V - 30A - 2 Pole RoHS: Compliant | 0 |
|
$27.7000 / $63.6000 | Buy Now | ||
Master Electronics | Zero Torque Fuse Holders for UL Class CC fuses - 600V - 30A - 2 Pole RoHS: Compliant | 0 |
|
$27.7000 / $63.6000 | Buy Now |