Part Details for ZT2420 by Marathon Special Products
Overview of ZT2420 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT2420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74835304
|
RS | DinRail Mount, 10x38mm fuse holder, 2 pole, 30amp, 600v, push-in terminals,18Aw | Marathon Special Products ZT2420 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0700 | RFQ |
|
Onlinecomponents.com | Zero Torque Fuse Holders for 10x38 fuses - 600V - 30A - 2 Pole RoHS: Compliant | 0 |
|
$25.8700 / $59.0900 | Buy Now |
|
Master Electronics | Zero Torque Fuse Holders for 10x38 fuses - 600V - 30A - 2 Pole RoHS: Compliant | 0 |
|
$25.8700 / $59.0900 | Buy Now |