Part Details for ZT3101 by Marathon Special Products
Overview of ZT3101 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZT3101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6487
|
Newark | Tb, Pwr Distribution, 3Pole, 85A, 600V, Rated Current:85A, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:4Awg, Load Side Wire Size Max:8Awg |Marathon Special Products ZT3101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.1600 / $205.7500 | Buy Now |
DISTI #
74835257
|
RS | Power Distribution Block, enclosed with push-in load terminals, 600v, 85amps | Marathon Special Products ZT3101 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$95.2400 | RFQ |
|
Onlinecomponents.com | Zero Torque Power Distribution Block - 600V - 85A - 3 Poles RoHS: Compliant |
30 In Stock |
|
$118.3400 / $201.9400 | Buy Now |
|
Master Electronics | Zero Torque Power Distribution Block - 600V - 85A - 3 Poles RoHS: Compliant |
30 In Stock |
|
$118.3400 / $201.9400 | Buy Now |