-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESONATOR 400KHZ CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZTB400P
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ZTB400P
ECS International Inc
RESONATOR 400KHZ CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ECS | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7.9mm X 3.6mm X 9.3mm | |
Surface Mount | NO |