Part Details for ZTBF455E by ECS International Inc
Overview of ZTBF455E by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTBF455E
ZTBF455E CAD Models
ZTBF455E Part Data Attributes
|
ZTBF455E
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ZTBF455E
ECS International Inc
Ceramic Resonator, 0.455MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ECS | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.455 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L9.0XB7.0XH3.5 (mm)/L0.354XB0.276XH0.138 (inch) | |
Surface Mount | YES |