Part Details for ZTR-8-12V by ELKO EP HOLDING SE
Overview of ZTR-8-12V by ELKO EP HOLDING SE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTR-8-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTR-8-12V
|
TME | Transformer: mains, 8VA, 230VAC, 12V, Leads: screw terminals, IP20 Min Qty: 1 | 4 |
|
$17.8200 / $21.1300 | Buy Now |