Part Details for ZTS34805 by Cosel USA Inc
Overview of ZTS34805 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ZTS34805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70161476
|
RS | Isolated DC-DC Converter, Vin 36 - 72 V dc, Vout 5V, I/O isolation 500V | Cosel U.S.A. Inc. ZTS34805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$29.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.1100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W 5V 0.6A, 36-72Vin, Through Hole 6-DIP | 19 |
|
$98.1000 | Buy Now |
Part Details for ZTS34805
ZTS34805 CAD Models
ZTS34805 Part Data Attributes:
|
ZTS34805
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ZTS34805
Cosel USA Inc
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |