Part Details for ZTX560 by Diodes Incorporated
Overview of ZTX560 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9077
|
Newark | Trans, Pnp, 500V, 0.15A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZTX560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3911 |
|
$0.2770 / $0.6450 | Buy Now |
DISTI #
ZTX560-ND
|
DigiKey | TRANS PNP 500V 0.15A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
918 In Stock |
|
$0.2083 / $0.6200 | Buy Now |
DISTI #
ZTX560
|
Avnet Americas | Trans GP BJT PNP 500V 0.15A 3-Pin E-Line - Bulk (Alt: ZTX560) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2046 / $0.2417 | Buy Now |
DISTI #
522-ZTX560
|
Mouser Electronics | Bipolar Transistors - BJT PNP High V 500V RoHS: Compliant | 2892 |
|
$0.2070 / $0.6200 | Buy Now |
|
Future Electronics | ZTX560 Series 500 V 150 mA PNP Silicon Planar High Voltage Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.2050 / $0.2100 | Buy Now |
|
Future Electronics | ZTX560 Series 500 V 150 mA PNP Silicon Planar High Voltage Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.2050 / $0.2100 | Buy Now |
DISTI #
ZTX560
|
Avnet Silica | Trans GP BJT PNP 500V 0.15A 3-Pin E-Line (Alt: ZTX560) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX560
ZTX560 CAD Models
ZTX560 Part Data Attributes
|
ZTX560
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX560
Diodes Incorporated
Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for ZTX560
This table gives cross-reference parts and alternative options found for ZTX560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX560 | Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE, 3 PIN | Zetex / Diodes Inc | ZTX560 vs ZTX560 |