Part Details for ZTX560STZ by Diodes Incorporated
Overview of ZTX560STZ by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX560STZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTX560STZ-ND
|
DigiKey | TRANS PNP 500V 0.15A E-LINE Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2083 / $0.2375 | Buy Now |
DISTI #
ZTX560STZ
|
Avnet Americas | Trans GP BJT PNP 500V 0.15A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX560STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 6000 Factory Stock |
|
$0.2046 / $0.2417 | Buy Now |
DISTI #
522-ZTX560STZ
|
Mouser Electronics | Bipolar Transistors - BJT PNP HighV 500V RoHS: Compliant | 0 |
|
$0.2380 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2180 | Buy Now |
DISTI #
ZTX560STZ
|
Avnet Americas | Trans GP BJT PNP 500V 0.15A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX560STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 6000 Factory Stock |
|
$0.2046 / $0.2417 | Buy Now |
DISTI #
ZTX560STZ
|
Avnet Americas | Trans GP BJT PNP 500V 0.15A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX560STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 6000 Factory Stock |
|
$0.2046 / $0.2417 | Buy Now |
DISTI #
TDSTD8570
|
Rutronik | PNP TRANS. 500V 0,5A TO92E-LINE RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2962 / $0.3514 | Buy Now |
DISTI #
ZTX560STZ
|
Avnet Silica | Trans GP BJT PNP 500V 0.15A 3-Pin E-Line Box (Alt: ZTX560STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX560STZ
ZTX560STZ CAD Models
ZTX560STZ Part Data Attributes
|
ZTX560STZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX560STZ
Diodes Incorporated
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.5 V |