Part Details for ZTX653/753DCSM by TT Electronics Power and Hybrid / Semelab Limited
Overview of ZTX653/753DCSM by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX653/753DCSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for ZTX653/753DCSM
ZTX653/753DCSM CAD Models
ZTX653/753DCSM Part Data Attributes:
|
ZTX653/753DCSM
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
ZTX653/753DCSM
TT Electronics Power and Hybrid / Semelab Limited
2000mA, 100V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | LCC | |
Package Description | SMALL OUTLINE, R-CDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-CDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |
Alternate Parts for ZTX653/753DCSM
This table gives cross-reference parts and alternative options found for ZTX653/753DCSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX653/753DCSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX653/753DCSM-JQR-BG4 | 2000mA, 100V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | ZTX653/753DCSM vs ZTX653/753DCSM-JQR-BG4 |
ZTX653/753DCSM-JQR-A | 2000mA, 100V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | ZTX653/753DCSM vs ZTX653/753DCSM-JQR-A |
ZTX653/753DCSM-JQR-B | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | ZTX653/753DCSM vs ZTX653/753DCSM-JQR-B |
ZTX653/753DCSM-JQR-BG4 | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | ZTX653/753DCSM vs ZTX653/753DCSM-JQR-BG4 |
ZTX653/753DCSM-JQR-AG4 | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | ZTX653/753DCSM vs ZTX653/753DCSM-JQR-AG4 |
ZTX653/753DCSM-JQR-B | 2000mA, 100V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | ZTX653/753DCSM vs ZTX653/753DCSM-JQR-B |
ZTX653/753DCSM | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | ZTX653/753DCSM vs ZTX653/753DCSM |
ZTX653/753DCSMG4 | 2000mA, 100V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | ZTX653/753DCSM vs ZTX653/753DCSMG4 |
ZTX653/753DCSM-JQR-A | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | ZTX653/753DCSM vs ZTX653/753DCSM-JQR-A |
ZTX653/753DCSM-JQR-AG4 | 2000mA, 100V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | ZTX653/753DCSM vs ZTX653/753DCSM-JQR-AG4 |