Part Details for ZTX692BSTZ by Diodes Incorporated
Overview of ZTX692BSTZ by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX692BSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTX692BSTZ-ND
|
DigiKey | TRANS NPN 70V 1A E-LINE Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3375 / $0.4012 | Buy Now |
DISTI #
ZTX692BSTZ
|
Avnet Americas | Trans GP BJT NPN 70V 1A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX692BSTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 22000 Factory Stock |
|
$0.3026 | Buy Now |
DISTI #
522-ZTX692BSTZ
|
Mouser Electronics | Bipolar Transistors - BJT NPN Super E-Line RoHS: Compliant | 9735 |
|
$0.3290 / $0.9000 | Buy Now |
|
Future Electronics | Trans GP BJT NPN 70V 1A 3-Pin E-Line RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Future Electronics | Trans GP BJT NPN 70V 1A 3-Pin E-Line RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
DISTI #
ZTX692BSTZ
|
Avnet Silica | Trans GP BJT NPN 70V 1A 3-Pin E-Line Box (Alt: ZTX692BSTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX692BSTZ
ZTX692BSTZ CAD Models
ZTX692BSTZ Part Data Attributes
|
ZTX692BSTZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX692BSTZ
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | IN-LINE, R-PSIP-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for ZTX692BSTZ
This table gives cross-reference parts and alternative options found for ZTX692BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX692BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX692B | Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX692BSTZ vs ZTX692B |
ZTX692BSTOB | Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX692BSTZ vs ZTX692BSTOB |
ZTX692B | Small Signal Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX692BSTZ vs ZTX692B |
ZTX692BSTOA | Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX692BSTZ vs ZTX692BSTOA |
ZTX692BSTZ | Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX692BSTZ vs ZTX692BSTZ |