Part Details for ZTX696BSTOB by Diodes Incorporated
Overview of ZTX696BSTOB by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX696BSTOB
ZTX696BSTOB CAD Models
ZTX696BSTOB Part Data Attributes
|
ZTX696BSTOB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX696BSTOB
Diodes Incorporated
500mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZETEX PLC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Diodes Incorporated |