Part Details for ZTX796ASTZ by Zetex / Diodes Inc
Overview of ZTX796ASTZ by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX796ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for ZTX796ASTZ
ZTX796ASTZ CAD Models
ZTX796ASTZ Part Data Attributes
|
ZTX796ASTZ
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX796ASTZ
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for ZTX796ASTZ
This table gives cross-reference parts and alternative options found for ZTX796ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX796ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX796ASTZ | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX796ASTZ vs ZTX796ASTZ |
ZTX796ASTOB | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX796ASTZ vs ZTX796ASTOB |
ZTX796ASTOA | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX796ASTZ vs ZTX796ASTOA |
ZTX796A | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX796ASTZ vs ZTX796A |
ZTX796A | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX796ASTZ vs ZTX796A |