Part Details for ZUMT717 by Zetex / Diodes Inc
Overview of ZUMT717 by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUMT717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 252 |
|
RFQ |
Part Details for ZUMT717
ZUMT717 CAD Models
ZUMT717 Part Data Attributes
|
ZUMT717
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZUMT717
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.25 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
Alternate Parts for ZUMT717
This table gives cross-reference parts and alternative options found for ZUMT717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZUMT717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZUMT717 | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | Diodes Incorporated | ZUMT717 vs ZUMT717 |
ZUMT717TC | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | ZUMT717 vs ZUMT717TC |
ZUMT717TA | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | ZUMT717 vs ZUMT717TA |