Part Details for ZUMT717TA by Zetex / Diodes Inc
Overview of ZUMT717TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUMT717TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1220 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-323 | 71300 |
|
$0.0875 / $0.2499 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-323 | 976 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-323 | 1240 |
|
$0.2499 / $0.8330 | Buy Now |
|
ComSIT USA | SUPER323 SOT323 PNP SILICON POWER (SWITCHING) TRANSISTOR Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Not Compliant | Europe - 5795 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 123331 |
|
RFQ |
Part Details for ZUMT717TA
ZUMT717TA CAD Models
ZUMT717TA Part Data Attributes
|
ZUMT717TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZUMT717TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.25 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
Alternate Parts for ZUMT717TA
This table gives cross-reference parts and alternative options found for ZUMT717TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZUMT717TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZUMT717 | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | Diodes Incorporated | ZUMT717TA vs ZUMT717 |
ZUMT717TC | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | ZUMT717TA vs ZUMT717TC |