Part Details for ZUMT717TC by Zetex / Diodes Inc
Overview of ZUMT717TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZUMT717TC
ZUMT717TC CAD Models
ZUMT717TC Part Data Attributes
|
ZUMT717TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZUMT717TC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.25 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
Alternate Parts for ZUMT717TC
This table gives cross-reference parts and alternative options found for ZUMT717TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZUMT717TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZUMT717TA | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | ZUMT717TC vs ZUMT717TA |
ZUMT717TC | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | ZUMT717TC vs ZUMT717TC |
ZUMT717 | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | Zetex / Diodes Inc | ZUMT717TC vs ZUMT717 |