Part Details for ZUP10-20/U by TDK-Lambda Corporation
Overview of ZUP10-20/U by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUP10-20/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5917
|
Newark | Power Supply, Bench, 10V, 200W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:10V, Output Current Min:0A, Output Current Max:20A, Power Rating:200W, Supply Voltage Min:85Vac Rohs Compliant: Yes |Tdk-Lambda ZUP10-20/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,106.8300 / $1,226.4100 | Buy Now |