Part Details for ZUP36-12/U by TDK-Lambda Corporation
Overview of ZUP36-12/U by TDK-Lambda Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUP36-12/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4629
|
Newark | Power Supply, Bench, 36V, 432W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:12A, Power Rating:432W, Supply Voltage Min:85Vac Rohs Compliant: Yes |Tdk-Lambda ZUP36-12/U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,536.7900 / $1,617.6700 | Buy Now |
DISTI #
285-1676-ND
|
DigiKey | PWR SUP BENCH PROG 0-36V 432W Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
5 In Stock |
|
$1,617.6800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 0V to 36V 12A 432W RoHS: Compliant |
4 In Stock 1 Factory Stock |
|
$1,386.9500 / $1,617.6700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 0V to 36V 12A 432W RoHS: Compliant |
4 In Stock 1 Factory Stock |
|
$1,386.9500 / $1,617.6700 | Buy Now |
Part Details for ZUP36-12/U
ZUP36-12/U CAD Models
ZUP36-12/U Part Data Attributes:
|
ZUP36-12/U
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZUP36-12/U
TDK-Lambda Corporation
Power Supply Module, 432W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Approvals | UL, CE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 70 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 12 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.00177 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 432 W | |
Trim/Adjustable Output | YES | |
Width | 350 mm |