Part Details for ZUP36-12/LU by TDK-Lambda Corporation
Overview of ZUP36-12/LU by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUP36-12/LU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2599
|
Newark | Bench Power Supply, Prog, 1Ch, 36V, 12A, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:12A, Power Rating:432W, Plug Type:Us |Tdk-Lambda ZUP36-12/LU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |