Part Details for ZUP6-132/U by TDK-Lambda Corporation
Overview of ZUP6-132/U by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUP6-132/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5930
|
Newark | Power Supply, Bench, 6V, 792W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:6V, Output Current Min:0A, Output Current Max:132A, Power Rating:792W, Supply Voltage Min:85Vac Rohs Compliant: Yes |Tdk-Lambda ZUP6-132/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,066.6200 / $2,289.8900 | Buy Now |