Part Details for ZUS1R51212 by Cosel USA Inc
Overview of ZUS1R51212 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUS1R51212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1840-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 16 Weeks Container: Box |
25 In Stock |
|
$19.8208 / $20.4500 | Buy Now |
DISTI #
70161567
|
RS | DC-DC Converter, 12V, 0.13A, 9-18V In, Enclosed, Thru Hole, Switching, ZU Series | Cosel U.S.A. Inc. ZUS1R51212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$18.4600 / $21.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.1900 | Buy Now |
DISTI #
000000000003147598
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 12V 0.13A Through Hole Min Qty: 1 | 4 |
|
$14.6600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1.56W 12V 0.13A, 9-18Vin, Through Hole 4-DIP | 25 |
|
$86.0300 | Buy Now |
Part Details for ZUS1R51212
ZUS1R51212 CAD Models
ZUS1R51212 Part Data Attributes:
|
ZUS1R51212
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ZUS1R51212
Cosel USA Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.13 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.9 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL EXTENDED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W |