Power Circuits
ZUS32412
Cosel USA Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT PACKAGE-4

Overview of ZUS32412 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for ZUS32412 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70161582
RS DC-DC Converter,12V,0.25A,18-36V In, Enclosed, Thru Hole, Switching, ZU Series | Cosel U.S.A. Inc. ZUS32412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 8
  • 1 $27.6600
  • 10 $26.2800
  • 20 $25.7300
$25.7300 / $27.6600 Buy Now

CAD Models for ZUS32412 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZUS32412 by Cosel USA Inc

ZUS32412
Cosel USA Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COSEL CO LTD
Part Package Code
MODULE
Package Description
ROHS COMPLIANT PACKAGE-4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P4
Length
35 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
7.3 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
23 mm
Want to compare parts?
  1. ZUS32412
    Cosel USA Inc
    DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for ZUS32412

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZUS32412 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZUS32412 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of ZUS32412 would you like to use for your alert(s)?
  • Please alert me when ZUS32412 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZUS32412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZUS32412 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZUS32412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZUS32412.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZUS32412 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: