Part Details for ZUSA-HT-1362 by USA Industrials
Overview of ZUSA-HT-1362 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1362CS#PBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp | |
LT1362CS#TRPBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp | |
DC1362A-A | Analog Devices | LT3651EUHE-4.2/-4.1 4A High Vo |
Price & Stock for ZUSA-HT-1362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-1362-ND
|
DigiKey | Latex Tubing - 1/16" ID x 3/16" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$13.0000 | Buy Now |