There are no models available for this part yet.
Overview of ZUSA-HT-1365 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1365CS#PBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am | |
LT1365CS#TRPBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am | |
LT1365CN#PBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am |
Price & Stock for ZUSA-HT-1365 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-1365-ND
|
DigiKey | Latex Tubing - 3/16" ID x 5/16" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$15.7000 | Buy Now |