There are no models available for this part yet.
Overview of ZUSA-HT-1460 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-03J08SL | Coilcraft Inc | Variable Inductor, 0.08uH Min, 0.09uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
146-06L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 |
Price & Stock for ZUSA-HT-1460 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-1460-ND
|
DigiKey | EPDM Tubing - 1/8" ID x 1/4" OD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$4.7900 | Buy Now |