Part Details for ZUSA-HT-1469 by USA Industrials
Overview of ZUSA-HT-1469 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1469AIDF-2#TRPBF | Analog Devices | 2x 200MHz, 30V/µs 16-B Acc AV | |
LT1469IDF#PBF | Analog Devices | 2x 90MHz, 22V/us 16-B Acc Op A | |
LT1469CDF#PBF | Analog Devices | 2x 90MHz, 22V/us 16-B Acc Op A |
Price & Stock for ZUSA-HT-1469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-1469-ND
|
DigiKey | EPDM Tubing - 3/4" ID x 1" OD x Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$29.9800 | Buy Now |