Part Details for ZUSA-HT-2288 by USA Industrials
Overview of ZUSA-HT-2288 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2288IUP#PBF | Analog Devices | 2x 10-B, 65Msps L N 3V ADCs | |
LTC2288CUP#TRPBF | Analog Devices | 2x 10-B, 65Msps L N 3V ADCs | |
LTC2288IUP#TRPBF | Analog Devices | 2x 10-B, 65Msps L N 3V ADCs |
Price & Stock for ZUSA-HT-2288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-2288-ND
|
DigiKey | 3A & FDA PVC Tubing - 3/8" ID x Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$3.5000 | Buy Now |