Part Details for ZUSA-HT-2294 by USA Industrials
Overview of ZUSA-HT-2294 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUSA-HT-2294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-2294-ND
|
DigiKey | 3A & FDA PVC Tubing - 1" ID x 1- Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$9.4300 | Buy Now |