Part Details for ZUSA-HT-3048 by USA Industrials
Overview of ZUSA-HT-3048 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3048EDC-12#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC-3.3#TRMPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC#TRMPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN |
Price & Stock for ZUSA-HT-3048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-3048-ND
|
DigiKey | FDA Silicone Tubing - Clear - 1" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$651.3600 | Buy Now |