Part Details for ZUSA-HT-3927 by USA Industrials
Overview of ZUSA-HT-3927 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3927AGMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F3927GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
51939-277LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9ACP Right Angle Header, Solder To Board |
Price & Stock for ZUSA-HT-3927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-3927-ND
|
DigiKey | Latex Tubing - 6mm ID x 9mm OD x Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$40.4200 | Buy Now |