There are no models available for this part yet.
Overview of ZUSA-HT-4098 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4098EUDC#TRPBF | Analog Devices | USB Compatible Sw Pwr Managers | |
LTC4098EUDC-1#PBF | Analog Devices | USB Compatible Sw Pwr Managers | |
ADA4098-1BUJZ-R5 | Analog Devices | Precision, 1MHz, 1V/us OTT RRI |
Price & Stock for ZUSA-HT-4098 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-4098-ND
|
DigiKey | Steel Wire Reinforced 3A & FDA S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$46.3600 | Buy Now |