Part Details for ZUSA-HT-4116 by USA Industrials
Overview of ZUSA-HT-4116 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4116BCPZ | Analog Devices | 125kSPS 11 Chl SD ADC +/-10V, | |
AD4116BCPZ-RL7 | Analog Devices | 125kSPS 11 Chl SD ADC +/-10V, | |
EVAL-AD4116ASDZ | Analog Devices | Evaluation board |
Price & Stock for ZUSA-HT-4116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-4116-ND
|
DigiKey | Steel Wire Reinforced 3A & FDA S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$330.7300 | Buy Now |