Part Details for ZUSA-HT-4527 by USA Industrials
Overview of ZUSA-HT-4527 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-276L | Coilcraft Inc | General Purpose Inductor, 27000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-275L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-273 | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for ZUSA-HT-4527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-4527-ND
|
DigiKey | Polyester Braid Reinforced 3A & Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
142 In Stock |
|
$184.3300 | Buy Now |