Part Details for ZUSA-HT-6666 by USA Industrials
Overview of ZUSA-HT-6666 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10086666-10013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Extended Height, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10086666-10003TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10086666-11002TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for ZUSA-HT-6666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-HT-6666-ND
|
DigiKey | PVC Tubing - Clear - 5/8" ID x 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$48.9600 | Buy Now |