There are no models available for this part yet.
Overview of ZUSA-PF-15037 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-G24-15-037LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Through Hole - Double row - 30 Positions - 2mm (0.079inch) - Vertical. | |
51915-037LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 3P 16S 3P Right Angle Receptacle, Solder To Board |
Price & Stock for ZUSA-PF-15037 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-15037-ND
|
DigiKey | Pipe - Aluminum - Schedule 40 - Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$276.9200 | Buy Now |