Part Details for ZUSA-PF-16188 by USA Industrials
Overview of ZUSA-PF-16188 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91618-810ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 20 Positions, 2.54mm (0.100in) Pitch. | |
91618-806BLF | Amphenol Communications Solutions | Dubox<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Top Entry, Double Row, 12 positions | |
91618-827ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 54 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for ZUSA-PF-16188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-16188-ND
|
DigiKey | Pipe Fittings - Black-Coated Mal Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
726 In Stock |
|
$32.1200 | Buy Now |