Part Details for ZUSA-PF-3335 by USA Industrials
Overview of ZUSA-PF-3335 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3335ARMZ-2.5-RL | Analog Devices | 500mA anyCAP LDO | |
ADP3335ACPZ-5-R7 | Analog Devices | 500mA anyCAP LDO | |
ADP3335ARMZ-1.8-RL | Analog Devices | 500mA anyCAP LDO |
Price & Stock for ZUSA-PF-3335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-PF-3335-ND
|
DigiKey | Pipe Fitting - 316 Stainless Ste Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$70.8600 | Buy Now |