Part Details for ZUSA-RC-1486 by USA Industrials
Overview of ZUSA-RC-1486 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1486ARZ-REEL7 | Analog Devices | 5V Low Pow RS-485 Profilus tce | |
ADM1486ARZ-REEL | Analog Devices | 5V Low Pow RS-485 Profilus tce | |
ADM1486ARZ | Analog Devices | 5V Low Pow RS-485 Profilus tce |
Price & Stock for ZUSA-RC-1486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSA-RC-1486-ND
|
DigiKey | X-Profile Buna-N Cord Stock - 0. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$58.4000 | Buy Now |