Part Details for ZUSASES-14 by USA Industrials
Overview of ZUSASES-14 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUSASES-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-ZUSASES-14-ND
|
DigiKey | PTFE SPG LD SL 1.5" ROD 1.75" PB Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$110.9800 | Buy Now |