Part Details for ZUW1R51215 by Cosel USA Inc
Overview of ZUW1R51215 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZUW1R51215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1900-ND
|
DigiKey | DC DC CONVERTER +/-15V Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$20.1350 / $20.4500 | Buy Now |
DISTI #
70161605
|
RS | DC-DC Converter,15V,0.05A,-15V,0.05A,9-18V In, Enclosed, Thru Hole, ZU Series | Cosel U.S.A. Inc. ZUW1R51215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$21.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.1900 | Buy Now |
Part Details for ZUW1R51215
ZUW1R51215 CAD Models
ZUW1R51215 Part Data Attributes
|
ZUW1R51215
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ZUW1R51215
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , MODULE,5LEAD,.85 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO -12 AND 24 V OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-P | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,5LEAD,.85 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO |