Part Details for ZUW31215 by Cosel USA Inc
Overview of ZUW31215 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ZUW31215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1916-ND
|
DigiKey | DC DC CONVERTER +/-15V Min Qty: 1 Lead time: 16 Weeks Container: Box |
1219 In Stock |
|
$21.0524 / $25.3400 | Buy Now |
DISTI #
70161612
|
RS | DC-DC Converter, 15V, 0.1A,-15V, 0.1A, 9-18V In, Enclosed, Thru Hole, ZU Series | Cosel U.S.A. Inc. ZUW31215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$22.8800 / $26.6000 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER +/-15V / Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input | 1170 |
|
RFQ | |
|
Neutron USA | Isolated DC-DC Converter, Dual output: 3W ±15(+30)V 0.1A, Input: 12(9-18)V 0.338A, 74%Eff, OCP, 5-DIP Thru H, 1.38" x 0.91" x 0.28" | 50 |
|
$102.3300 | Buy Now |
Part Details for ZUW31215
ZUW31215 CAD Models
ZUW31215 Part Data Attributes:
|
ZUW31215
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ZUW31215
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , MODULE,5LEAD,1.15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | NEGATIVE OUTPUT VOLTAGE IS -15 V, OUTPUT PINS CAN BE CONNECTED IN SERIES TO MAKE A 30V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,5LEAD,1.15 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 23 mm |