ZVA-01243+
Mini-Circuits
Description: RF/Microwave Amplifier,

Overview of ZVA-01243+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10124311-12JLF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 8 column, 88 position, Vertical Header, Left Guide Pin.
10124392-001LF Amphenol Communications Solutions HPCE BTB RAH WITH GUIDE 40P24S
10124392-11000LF Amphenol Communications Solutions HPCE BTB RAH 40P24S With Guide

Price & Stock for ZVA-01243+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 139-ZVA-01243
Mouser Electronics RF Amplifier Gain Block, 1000 - 22000 MHz, 50? RoHS: Compliant 5
  • 1 $1,907.4000
$1,907.4000 Buy Now

CAD Models for ZVA-01243+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZVA-01243+ by Mini-Circuits

ZVA-01243+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
Date Of Intro
2020-01-09
Additional Feature
2.92 MM-F
Characteristic Impedance
50 Ω
Construction
COAXIAL
Gain
9 dB
Input Power-Max (CW)
17 dBm
Mounting Feature
PANEL MOUNT
Number of Functions
1
Operating Frequency-Max
22000 MHz
Operating Frequency-Min
1000 MHz
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Power Supplies
8 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
280 mA
Surface Mount
NO
VSWR-Max
1.66
Want to compare parts?
  1. ZVA-01243+
    Mini-Circuits
    RF/Microwave Amplifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZVA-01243+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZVA-01243+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZVA-01243+ would you like to use for your alert(s)?
  • Please alert me when ZVA-01243+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZVA-01243+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZVA-01243+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZVA-01243+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZVA-01243+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZVA-01243+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: