Part Details for ZVA-503GX+ by Mini-Circuits
Overview of ZVA-503GX+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVA-503GX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZVA-503GX+
|
Mouser Electronics | RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm RoHS: Compliant | 3 |
|
$2,826.1000 | Buy Now |