Part Details for ZVBP-11G3-S+ by Mini-Circuits
Overview of ZVBP-11G3-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53611-G34-8LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Surface Mount, Vertical, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
RJE7148811G3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
53611-G34-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for ZVBP-11G3-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZVBP-11G3-S+
|
Mouser Electronics | Signal Conditioning Cavity Band Pass Filter, 11200 - 11400 MHz, 50 Ohm RoHS: Compliant | 0 |
|
$500.9400 / $516.1200 | Order Now |