Part Details for ZVBP-K26R25G+ by Mini-Circuits
Overview of ZVBP-K26R25G+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVBP-K26R25G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZVBP-K26R25G+-ND
|
DigiKey | RF FILTER BAND PASS 26.25GHZ MOD Min Qty: 10 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$651.1480 | Buy Now |
DISTI #
139-ZVBP-K26R25G+
|
Mouser Electronics | Signal Conditioning Cavity Band Pass Filter, 25375 - 27125 MHz, 50 Ohm RoHS: Compliant | 0 |
|
$651.1400 | Order Now |
Part Details for ZVBP-K26R25G+
ZVBP-K26R25G+ CAD Models
ZVBP-K26R25G+ Part Data Attributes
|
ZVBP-K26R25G+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZVBP-K26R25G+
Mini-Circuits
Cavity BPF, 1 Section(s) Min, 1 Section(s) Max, 26250MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 26250 MHz | |
Filter Type | CAVITY BPF | |
Height | 15.2 mm | |
Input Connector | 2.92 MM FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 36.8 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | 2.92 MM FEMALE | |
VSWR | 1.49 | |
Width | 20.8 mm |